Diode 150 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV20WS-HE3-08

DigiKey Part Number
BAV20WS-HE3-08GITR-ND - Tape & Reel (TR)
BAV20WS-HE3-08GICT-ND - Cut Tape (CT)
BAV20WS-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV20WS-HE3-08
Description
DIODE STANDARD 150V 250MA SOD323
Customer Reference
Detailed Description
Diode 150 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
1000,08220 €8,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03467 €520,05 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €