
BAV201-GS08 | |
|---|---|
DigiKey Part Number | 112-BAV201-GS08TR-ND - Tape & Reel (TR) 112-BAV201-GS08CT-ND - Cut Tape (CT) 112-BAV201-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV201-GS08 |
Description | DIODE STANDARD 100V 250MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,06150 € | 6,15 € |
| 500 | 0,04478 € | 22,39 € |
| 1 000 | 0,03936 € | 39,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,03346 € | 83,65 € |
| 5 000 | 0,02980 € | 149,00 € |
| 7 500 | 0,02794 € | 209,55 € |
| 12 500 | 0,02544 € | 318,00 € |
| 17 500 | 0,02355 € | 412,12 € |
| 25 000 | 0,02167 € | 541,75 € |
| 62 500 | 0,02072 € | 1 295,00 € |
| 125 000 | 0,01981 € | 2 476,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

