SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-05-HE3_A-08

DigiKey Part Number
112-BAS70-05-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAS70-05-HE3_A-08CT-ND - Cut Tape (CT)
112-BAS70-05-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
BAS70-05-HE3_A-08
Description
DIODE ARR SCHOTT 70V 200MA SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsubishi Electric Europe B.V.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15100 €1,51 €
1000,09920 €9,92 €
5000,07320 €36,60 €
1 0000,06331 €63,31 €
2 0000,05769 €115,38 €
5 0000,04998 €249,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03292 €493,80 €
30 0000,03260 €978,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €