Diode 50 V 200mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS86-GS08

DigiKey Part Number
112-BAS86-GS08TR-ND - Tape & Reel (TR)
112-BAS86-GS08CT-ND - Cut Tape (CT)
112-BAS86-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS86-GS08
Description
DIODE SCHOTTKY 50V 200MA SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
BAS86-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
8pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18700 €1,87 €
1000,11700 €11,70 €
5000,08680 €43,40 €
1 0000,07701 €77,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,06638 €165,95 €
5 0000,05980 €299,00 €
7 5000,05644 €423,30 €
12 5000,04995 €624,38 €
17 5000,04843 €847,52 €
25 0000,04693 €1 173,25 €
62 5000,04347 €2 716,88 €
125 0000,04053 €5 066,25 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €