
BA283-TR | |
|---|---|
DigiKey Part Number | BA283-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA283-TR |
Description | RF DIODE STANDARD 35V DO-204AH |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.2pF @ 3V, 100MHz |
Manufacturer Vishay General Semiconductor - Diodes Division | Resistance @ If, F 900mOhm @ 10mA, 200MHz |
Packaging Tape & Reel (TR) | Operating Temperature 125°C (TJ) |
Part Status Obsolete | Package / Case DO-204AH, DO-35, Axial |
Diode Type Standard - Single | Supplier Device Package DO-204AH (DO-35) |
Voltage - Peak Reverse (Max) 35V | Base Product Number |
Current - Max 100 mA |

