Parametric Equivalent

BZX584C30-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C30-HG3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C30-HG3-08 |
Description | DIODE ZENER 30V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C30-G3-08 | Vishay General Semiconductor - Diodes Division | 13 316 | 112-BZX584C30-G3-08CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,05165 € | 413,20 € |
| 16 000 | 0,04704 € | 752,64 € |
| 24 000 | 0,04502 € | 1 080,48 € |
| Unit Price without VAT: | 0,05165 € |
|---|---|
| Unit Price with VAT: | 0,06198 € |


