
B350B-E3/5BT | |
|---|---|
DigiKey Part Number | 112-B350B-E3/5BTTR-ND - Tape & Reel (TR) 112-B350B-E3/5BTCT-ND - Cut Tape (CT) 112-B350B-E3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B350B-E3/5BT |
Description | DIODE SCHOTTKY 50V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24310 € | 24,31 € |
| 500 | 0,18434 € | 92,17 € |
| 1 000 | 0,16540 € | 165,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,14008 € | 448,26 € |
| 6 400 | 0,12813 € | 820,03 € |
| 9 600 | 0,12204 € | 1 171,58 € |
| 16 000 | 0,11519 € | 1 843,04 € |
| 22 400 | 0,11114 € | 2 489,54 € |
| 32 000 | 0,10720 € | 3 430,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |











