
B350B-E3/52T | |
|---|---|
DigiKey Part Number | 112-B350B-E3/52TTR-ND - Tape & Reel (TR) 112-B350B-E3/52TCT-ND - Cut Tape (CT) 112-B350B-E3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B350B-E3/52T |
Description | DIODE SCHOTTKY 50V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B350B-13-F | Diodes Incorporated | 37 270 | B350B-FDICT-ND | 0,77000 € | Direct |
| STPS3L60U | STMicroelectronics | 18 428 | 497-6584-1-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37800 € | 3,78 € |
| 100 | 0,24260 € | 24,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,17257 € | 129,43 € |
| 1 500 | 0,15545 € | 233,18 € |
| 2 250 | 0,14672 € | 330,12 € |
| 3 750 | 0,13691 € | 513,41 € |
| 5 250 | 0,13109 € | 688,22 € |
| 7 500 | 0,12544 € | 940,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

