Similar

AZ23C4V7-E3-18 | |
|---|---|
DigiKey Part Number | AZ23C4V7-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C4V7-E3-18 |
Description | DIODE ZENER ARRAY 4.7V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 70 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration 1 Pair Common Anode | Supplier Device Package SOT-23-3 |
Voltage - Zener (Nom) (Vz) 4.7 V | Base Product Number |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C4V7-7-F | Diodes Incorporated | 0 | AZ23C4V7-FDICT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07743 € | 774,30 € |
| 20 000 | 0,07124 € | 1 424,80 € |
| 30 000 | 0,06808 € | 2 042,40 € |
| 50 000 | 0,06454 € | 3 227,00 € |
| 70 000 | 0,06244 € | 4 370,80 € |
| 100 000 | 0,06204 € | 6 204,00 € |
| Unit Price without VAT: | 0,07743 € |
|---|---|
| Unit Price with VAT: | 0,09292 € |


