Parametric Equivalent
Parametric Equivalent

AZ23C39-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C39-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C39-HE3_A-08 |
Description | DIODE ZENER ARRAY 39V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 39 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 39 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C39-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C39-HE3_A-18TR-ND | 0,06424 € | Parametric Equivalent |
| BZB84-C39-QR | Nexperia USA Inc. | 0 | 1727-BZB84-C39-QRTR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06101 € | 915,15 € |
| 30 000 | 0,06099 € | 1 829,70 € |
| Unit Price without VAT: | 0,06101 € |
|---|---|
| Unit Price with VAT: | 0,07321 € |



