
AZ23C22-E3-08 | |
|---|---|
DigiKey Part Number | AZ23C22-E3-08GITR-ND - Tape & Reel (TR) AZ23C22-E3-08GICT-ND - Cut Tape (CT) AZ23C22-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C22-E3-08 |
Description | DIODE ZENER ARRAY 22V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 55 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 22 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,17350 € | 17,35 € |
| 500 | 0,13002 € | 65,01 € |
| 1 000 | 0,11598 € | 115,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09811 € | 294,33 € |
| 6 000 | 0,08910 € | 534,60 € |
| 9 000 | 0,08451 € | 760,59 € |
| 15 000 | 0,07935 € | 1 190,25 € |
| 21 000 | 0,07629 € | 1 602,09 € |
| 30 000 | 0,07332 € | 2 199,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

