Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AZ23B10-G3-18 | |
|---|---|
DigiKey Part Number | AZ23B10-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B10-G3-18 |
Description | DIODE ZENER ARRAY 10V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 10 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 15 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 7.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 10 V | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B10-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B10-E3-08-ND | 0,07400 € | Parametric Equivalent |
| AZ23B10-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B10-E3-18-ND | 0,07776 € | Parametric Equivalent |
| AZ23B10-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B10-G3-08-ND | 0,05816 € | Parametric Equivalent |
| AZ23C10-7-F | Diodes Incorporated | 5 316 | AZ23C10-FDICT-ND | 0,33000 € | Similar |
| AZ23C10W-7-F | Diodes Incorporated | 1 375 | AZ23C10W-7-FDICT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06127 € | 612,70 € |
| 20 000 | 0,05614 € | 1 122,80 € |
| 30 000 | 0,05352 € | 1 605,60 € |
| 50 000 | 0,05059 € | 2 529,50 € |
| 70 000 | 0,04885 € | 3 419,50 € |
| 100 000 | 0,04715 € | 4 715,00 € |
| Unit Price without VAT: | 0,06127 € |
|---|---|
| Unit Price with VAT: | 0,07352 € |




