Diode 800 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

AU1FKHM3/H

DigiKey Part Number
112-AU1FKHM3/HTR-ND - Tape & Reel (TR)
112-AU1FKHM3/HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AU1FKHM3/H
Description
DIODE AVALANCHE 800V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
8.2pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
800 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 1 A
Supplier Device Package
DO-219AB (SMF)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32000 €3,20 €
1000,20390 €20,39 €
5000,15364 €76,82 €
1 0000,13743 €137,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11680 €350,40 €
6 0000,10640 €638,40 €
9 0000,10110 €909,90 €
15 0000,09514 €1 427,10 €
21 0000,09162 €1 924,02 €
30 0000,08819 €2 645,70 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €