


AS1PG-M3/84A | |
|---|---|
DigiKey Part Number | AS1PG-M3/84ATR-ND - Tape & Reel (TR) AS1PG-M3/84ACT-ND - Cut Tape (CT) AS1PG-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1PG-M3/84A |
Description | DIODE AVAL 400V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10.4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,34580 € | 34,58 € |
| 500 | 0,26574 € | 132,87 € |
| 1 000 | 0,23993 € | 239,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13977 € | 419,31 € |
| 6 000 | 0,12774 € | 766,44 € |
| 9 000 | 0,12160 € | 1 094,40 € |
| 15 000 | 0,11471 € | 1 720,65 € |
| 21 000 | 0,11062 € | 2 323,02 € |
| 30 000 | 0,10666 € | 3 199,80 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

