Diode 1000 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AR1PM-M3/84A

DigiKey Part Number
AR1PM-M3/84ATR-ND - Tape & Reel (TR)
AR1PM-M3/84ACT-ND - Cut Tape (CT)
AR1PM-M3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR1PM-M3/84A
Description
DIODE AVALANCHE 1KV 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
120 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 824
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40500 €4,05 €
1000,26080 €26,08 €
5000,19832 €99,16 €
1 0000,17815 €178,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15250 €457,50 €
6 0000,13958 €837,48 €
9 0000,13300 €1 197,00 €
15 0000,12560 €1 884,00 €
21 0000,12122 €2 545,62 €
30 0000,11696 €3 508,80 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €