Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AR1PJHM3/84A | |
|---|---|
DigiKey Part Number | AR1PJHM3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1PJHM3/84A |
Description | DIODE AVALANCHE 600V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 140 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Series | Capacitance @ Vr, F 12.5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR1PJ-M3/84A | Vishay General Semiconductor - Diodes Division | 6 212 | AR1PJ-M3/84AGICT-ND | 0,63000 € | Parametric Equivalent |
| AR1PJ-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | AR1PJ-M3/85A-ND | 0,11630 € | Parametric Equivalent |
| AR1PJHM3/85A | Vishay General Semiconductor - Diodes Division | 0 | AR1PJHM3/85A-ND | 0,13513 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,13675 € | 1 230,75 € |
| Unit Price without VAT: | 0,13675 € |
|---|---|
| Unit Price with VAT: | 0,16410 € |


