Similar
Similar

8ETU04 | |
|---|---|
DigiKey Part Number | 8ETU04-ND |
Manufacturer | |
Manufacturer Product Number | 8ETU04 |
Description | DIODE STANDARD 400V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR840G | onsemi | 1 208 | MUR840GOS-ND | 1,64000 € | Direct |
| DPG10I400PA | IXYS | 50 | DPG10I400PA-ND | 2,78000 € | Similar |
| STTH20R04D | STMicroelectronics | 2 131 | 497-STTH20R04D-ND | 1,79000 € | Similar |




