Similar


83CNQ100ASL | |
|---|---|
DigiKey Part Number | 83CNQ100ASL-ND |
Manufacturer | |
Manufacturer Product Number | 83CNQ100ASL |
Description | DIODE ARR SCHOTT 100V 40A D618SL |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Surface Mount D-61-8-SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | D-61-8-SL | |
Supplier Device Package | D-61-8-SL | |
Base Product Number |


