Similar
Similar
Similar
Similar
Similar

5KP70HE3/54 | |
|---|---|
DigiKey Part Number | 5KP70HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP70HE3/54 |
Description | TVS DIODE 70VWM 125VC P600 |
Customer Reference | |
Detailed Description | 125V Clamp 40A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 77.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA70A | Littelfuse Inc. | 251 | 15KPA70ACT-ND | 10,54000 € | Similar |
| 15KPA70A-HR | Littelfuse Inc. | 0 | 15KPA70A-HR-ND | 18,75904 € | Similar |
| 15KPA70A-HRA | Littelfuse Inc. | 0 | 15KPA70A-HRA-ND | 18,03760 € | Similar |
| 30KPA70A | Littelfuse Inc. | 763 | 30KPA70ACT-ND | 19,54000 € | Similar |
| 30KPA70A-HR | Littelfuse Inc. | 0 | 30KPA70A-HR-ND | 25,97405 € | Similar |



