Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP60-E3/73 | |
|---|---|
DigiKey Part Number | 5KP60-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP60-E3/73 |
Description | TVS DIODE 60VWM 107VC P600 |
Customer Reference | |
Detailed Description | 107V Clamp 46.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 107V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP60A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 5KP60A-E3/73-ND | 2,37228 € | Direct |
| 5KP60E3/TR13 | Microchip Technology | 0 | 5KP60E3/TR13-ND | 1,62296 € | Direct |
| 15KPA60A | Littelfuse Inc. | 908 | 15KPA60ACT-ND | 10,15000 € | Similar |
| 15KPA60A-HR | Littelfuse Inc. | 0 | 15KPA60A-HR-ND | 17,86575 € | Similar |
| 15KPA60A-HRA | Littelfuse Inc. | 0 | 15KPA60A-HRA-ND | 17,17860 € | Similar |




