Direct
Similar
Similar
Similar
Similar
Similar

5KP54HE3/73 | |
|---|---|
DigiKey Part Number | 5KP54HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP54HE3/73 |
Description | TVS DIODE 54VWM 96.3VC P600 |
Customer Reference | |
Detailed Description | 96.3V Clamp 51.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 54V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP54E3/TR13 | Microchip Technology | 0 | 5KP54E3/TR13-ND | 1,62296 € | Direct |
| 15KPA54A-HR | Littelfuse Inc. | 0 | 15KPA54A-HR-ND | 17,86575 € | Similar |
| 15KPA54A-HRA | Littelfuse Inc. | 0 | 15KPA54A-HRA-ND | 17,17860 € | Similar |
| 30KPA54A | Littelfuse Inc. | 626 | 30KPA54ACT-ND | 18,81000 € | Similar |
| 30KPA54A-HR | Littelfuse Inc. | 0 | 30KPA54A-HR-ND | 24,73719 € | Similar |



