
BY269TAP | |
|---|---|
DigiKey Part Number | 112-BY269TAPCT-ND - Cut Tape (CT) 112-BY269TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY269TAP |
Description | DIODE AVAL 1600V 800MA SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 800mA Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 400 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 2 µA @ 1400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | 140°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,40100 € | 40,10 € |
| 500 | 0,31076 € | 155,38 € |
| 1 000 | 0,27323 € | 273,23 € |
| 2 000 | 0,25720 € | 514,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23070 € | 1 153,50 € |
| 10 000 | 0,20673 € | 2 067,30 € |
| 15 000 | 0,20599 € | 3 089,85 € |
| 25 000 | 0,20587 € | 5 146,75 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

