Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5KASMC43AHM3/57 | |
|---|---|
DigiKey Part Number | 5KASMC43AHM3/57GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KASMC43AHM3/57 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Customer Reference | |
Detailed Description | 69.4V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Operating Temperature -65°C ~ 185°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KASMC43AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 5KASMC43AHM3_A/H-ND | 0,50866 € | Direct |
| SMCJ43A | Littelfuse Inc. | 10 200 | SMCJ43ALCT-ND | 0,76000 € | Similar |
| SMCJ43A | Taiwan Semiconductor Corporation | 1 408 | SMCJ43AFSCT-ND | 0,87000 € | Similar |
| SMCJ43A | Bourns Inc. | 16 088 | SMCJ43ABCT-ND | 0,79000 € | Similar |
| SMCJ43A-HR | Littelfuse Inc. | 0 | SMCJ43A-HR-ND | 14,39730 € | Similar |






