5KASMC43AHM3/9A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,52016 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 300
Unit Price: 0,76000 €
Datasheet

Similar


Bourns Inc.
In Stock: 16 093
Unit Price: 0,79000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 408
Unit Price: 0,87000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,39730 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,08846 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,08846 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 945
Unit Price: 0,65000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 140
Unit Price: 1,31000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 18,32384 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,70615 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,70616 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 972
Unit Price: 1,39000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5 681
Unit Price: 1,44000 €
Datasheet
69.4V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

5KASMC43AHM3/9A

DigiKey Part Number
5KASMC43AHM3/9A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC43AHM3/9A
Description
TVS DIODE 43VWM 69.4VC DO214AB
Customer Reference
Detailed Description
69.4V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types