Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5KASMC10AHM3/57 | |
|---|---|
DigiKey Part Number | 5KASMC10AHM3/57GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KASMC10AHM3/57 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Customer Reference | |
Detailed Description | 17V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Operating Temperature -65°C ~ 185°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KASMC10AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 5KASMC10AHM3_A/H-ND | 0,62668 € | Direct |
| SMCJ10A | Bourns Inc. | 78 444 | SMCJ10ABCT-ND | 0,79000 € | Similar |
| SMCJ10A | Littelfuse Inc. | 2 694 | SMCJ10ALFCT-ND | 0,76000 € | Similar |
| SMCJ10A-HR | Littelfuse Inc. | 0 | SMCJ10A-HR-ND | 14,39730 € | Similar |
| SMCJ10A-HRA | Littelfuse Inc. | 0 | SMCJ10A-HRA-ND | 13,08846 € | Similar |






