Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5KASMC13AHM3/9A | |
|---|---|
DigiKey Part Number | 5KASMC13AHM3/9A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KASMC13AHM3/9A |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Customer Reference | |
Detailed Description | 21.5V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Operating Temperature -65°C ~ 185°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KASMC13AHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 5KASMC13AHM3_A/I-ND | 0,62667 € | Direct |
| SMCJ13A | Littelfuse Inc. | 1 448 | SMCJ13ALFCT-ND | 0,76000 € | Similar |
| SMCJ13A | Taiwan Semiconductor Corporation | 1 500 | SMCJ13AFSCT-ND | 0,87000 € | Similar |
| SMCJ13A | Bourns Inc. | 8 565 | SMCJ13ABCT-ND | 0,79000 € | Similar |
| SMCJ13A-HR | Littelfuse Inc. | 0 | SMCJ13A-HR-ND | 14,39730 € | Similar |






