Direct
Direct
Similar
Similar
Similar



3KASMC43AHM3_A/H | |
|---|---|
DigiKey Part Number | 3KASMC43AHM3_A/HGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC43AHM3_A/H |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC43AHM3_B/H | Vishay General Semiconductor - Diodes Division | 1 640 | 3KASMC43AHM3_B/HGICT-ND | 1,47000 € | Direct |
| SMLJ43AE3/TR13 | Microchip Technology | 0 | SMLJ43AE3/TR13-ND | 1,50517 € | Direct |
| 5.0SMDJ43A | Littelfuse Inc. | 3 800 | F10853CT-ND | 2,02000 € | Similar |
| 5.0SMDJ43A-T7 | Littelfuse Inc. | 0 | 18-5.0SMDJ43A-T7CT-ND | 2,02000 € | Similar |
| SMCJ43A | Taiwan Semiconductor Corporation | 1 408 | SMCJ43AFSCT-ND | 0,87000 € | Similar |







