Direct
Similar
Similar
Similar
Similar
Similar



3KASMC17HE3_A/H | |
|---|---|
DigiKey Part Number | 3KASMC17HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC17HE3_A/H |
Description | TVS DIODE 17VWM 30.5VC DO214AB |
Customer Reference | |
Detailed Description | 30.5V Clamp 98.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 98.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC17AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC17AHE3_B/H-ND | 0,44955 € | Direct |
| 5.0SMDJ17A | Littelfuse Inc. | 44 483 | 5.0SMDJ17ACT-ND | 2,02000 € | Similar |
| 5.0SMDJ17A-T7 | Littelfuse Inc. | 586 | F11455CT-ND | 2,02000 € | Similar |
| SMCJ16A | Littelfuse Inc. | 6 708 | SMCJ16ALFCT-ND | 0,76000 € | Similar |
| SMCJ17A | Taiwan Semiconductor Corporation | 0 | SMCJ17AFSTR-ND | 0,19540 € | Similar |





