30HFUR-600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 65,02350 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 65,02350 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 65,02350 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 65,02350 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 65,02350 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 54,19930 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 54,19930 €
Datasheet
Diode 600 V 30A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30HFUR-600

DigiKey Part Number
30HFUR-600-ND
Manufacturer
Manufacturer Product Number
30HFUR-600
Description
DIODE STANDARD 600V 30A DO203AB
Customer Reference
Detailed Description
Diode 600 V 30A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
80 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
35 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-203AB (DO-5)
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N1190ARMicrochip Technology01N1190ARMS-ND65,02350 €Similar
1N1190RMicrochip Technology01N1190RMS-ND65,02350 €Similar
1N2138ARMicrochip Technology0150-1N2138AR-ND65,02350 €Similar
1N2138RMicrochip Technology0150-1N2138R-ND65,02350 €Similar
1N2138RAMicrochip Technology0150-1N2138RA-ND65,02350 €Similar
Obsolete
This product is no longer manufactured. View Substitutes