


30BQ015 | |
|---|---|
DigiKey Part Number | 30BQ015-ND |
Manufacturer | |
Manufacturer Product Number | 30BQ015 |
Description | DIODE SCHOTTKY 15V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 15 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 30BQ015 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4 mA @ 15 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 15 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS340S | STMicroelectronics | 8 094 | 497-2464-1-ND | 0,55000 € | Similar |


