
220CNQ030 | |
|---|---|
DigiKey Part Number | 220CNQ030-ND |
Manufacturer | |
Manufacturer Product Number | 220CNQ030 |
Description | DIODE MOD SCHOT 30V 220A TO244AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 220A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 220 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 mA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-244AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-244AB |
Current - Average Rectified (Io) (per Diode) 220A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220CNQ030 | SMC Diode Solutions | 0 | 220CNQ030SMC-ND | 38,88823 € | Similar |


