1N6278-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 933
Unit Price: 1,26000 €
Datasheet
29.1V Clamp 51.5A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6278-E3/54

DigiKey Part Number
1N6278-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6278-E3/54
Description
TVS DIODE 16.2VWM 29.1VC 1.5KE
Customer Reference
Detailed Description
29.1V Clamp 51.5A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
16.2V
Supplier Device Package
Voltage - Breakdown (Min)
18V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6278A-E3/54Vishay General Semiconductor - Diodes Division9331N6278A-E3/54GICT-ND1,26000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types