Direct



1N5406-E3/51 | |
|---|---|
DigiKey Part Number | 1N5406-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | 1N5406-E3/51 |
Description | DIODE STANDARD 600V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5406-E3/54 | Vishay General Semiconductor - Diodes Division | 11 555 | 1N5406-E3/54GICT-ND | 1,27000 € | Direct |
| 1N5190 | Microchip Technology | 97 | 1N5190-ND | 6,43000 € | Similar |
| 1N5406-G | Comchip Technology | 0 | 1N5406-G-ND | 0,09603 € | Similar |
| 1N5406G | onsemi | 14 661 | 1N5406GOS-ND | 0,47000 € | Similar |
| 1N5406RLG | onsemi | 293 467 | 1N5406RLGOSCT-ND | 0,48000 € | Similar |






