
1N5256B-TR | |
|---|---|
DigiKey Part Number | 1N5256BGITR-ND - Tape & Reel (TR) 1N5256BGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5256B-TR |
Description | DIODE ZENER 30V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5256B-TR Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5256B | Microchip Technology | 447 | 1N5256BMS-ND | 1,68000 € | Direct |
| BZX79-C30,133 | Nexperia USA Inc. | 1 454 | 1727-1920-1-ND | 0,12000 € | Similar |
| 1N5256BTR | Rochester Electronics, LLC | 340 000 | 2156-1N5256BTR-488-ND | 0,02550 € | Parametric Equivalent |
| 1N5256BTR | Rochester Electronics, LLC | 92 060 | 2156-1N5256BTR-ND | 0,02550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16130 € | 16,13 € |
| 500 | 0,12062 € | 60,31 € |
| 1 000 | 0,10746 € | 107,46 € |
| 2 000 | 0,09638 € | 192,76 € |
| 5 000 | 0,08435 € | 421,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07692 € | 769,20 € |
| 20 000 | 0,07066 € | 1 413,20 € |
| 30 000 | 0,06748 € | 2 024,40 € |
| 50 000 | 0,06390 € | 3 195,00 € |
| 70 000 | 0,06178 € | 4 324,60 € |
| 100 000 | 0,05971 € | 5 971,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

