
1N5255B-TAP | |
|---|---|
DigiKey Part Number | 112-1N5255B-TAPCT-ND - Cut Tape (CT) 112-1N5255B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5255B-TAP |
Description | DIODE ZENER 28V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16130 € | 16,13 € |
| 500 | 0,12062 € | 60,31 € |
| 1 000 | 0,10746 € | 107,46 € |
| 2 000 | 0,09638 € | 192,76 € |
| 5 000 | 0,08435 € | 421,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07692 € | 769,20 € |
| 20 000 | 0,07066 € | 1 413,20 € |
| 30 000 | 0,06748 € | 2 024,40 € |
| 50 000 | 0,06390 € | 3 195,00 € |
| 70 000 | 0,06178 € | 4 324,60 € |
| 100 000 | 0,05971 € | 5 971,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

