1N4934GP-M3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 4 568
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 39 272
Unit Price: 0,18000 €
Datasheet
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4934GP-M3/54

DigiKey Part Number
1N4934GP-M3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4934GP-M3/54
Description
DIODE STANDARD 100V 1A DO204AL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
200 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4002-GComchip Technology4 568641-2016-1-ND0,18000 €Similar
1N4934-TDiodes Incorporated39 2721N4934DICT-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types