Direct

1N4740A-T | |
|---|---|
DigiKey Part Number | 1N4740A-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4740A-T |
Description | DIODE ZENER 10V 1.3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±5% Through Hole DO-41 |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-41 |
Impedance (Max) (Zzt) 700 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4740A-TR | Vishay General Semiconductor - Diodes Division | 33 275 | 1N4740AVSCT-ND | 0,66000 € | Direct |


