
1N4738A-TR | |
|---|---|
DigiKey Part Number | 1N4738A-TRGITR-ND - Tape & Reel (TR) 1N4738A-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4738A-TR |
Description | DIODE ZENER 8.2V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 4.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26530 € | 26,53 € |
| 500 | 0,20188 € | 100,94 € |
| 1 000 | 0,18140 € | 181,40 € |
| 2 000 | 0,16417 € | 328,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14549 € | 727,45 € |
| 10 000 | 0,13395 € | 1 339,50 € |
| 15 000 | 0,12806 € | 1 920,90 € |
| 25 000 | 0,12145 € | 3 036,25 € |
| 35 000 | 0,11754 € | 4 113,90 € |
| 50 000 | 0,11374 € | 5 687,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

