Similar

1N4249GP-E3/73 | |
|---|---|
DigiKey Part Number | 1N4249GP-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4249GP-E3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Series | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 160°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5622 | Microchip Technology | 213 | 1N5622-ND | 4,70000 € | Similar |
| 1N5623 | Microchip Technology | 0 | 1N5623-ND | 5,72000 € | Similar |
| EGP10K | onsemi | 8 591 | EGP10KCT-ND | 0,55000 € | Similar |
| MUR1100EG | onsemi | 11 024 | MUR1100EGOS-ND | 1,06000 € | Similar |
| MUR1100ERLG | onsemi | 19 928 | MUR1100ERLGOSCT-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,23467 € | 2 112,03 € |
| Unit Price without VAT: | 0,23467 € |
|---|---|
| Unit Price with VAT: | 0,28160 € |






