
1N4150TAP | |
|---|---|
DigiKey Part Number | 1N4150TAPGICT-ND - Cut Tape (CT) 1N4150TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4150TAP |
Description | DIODE STANDARD 50V 150MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4150TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,10340 € | 51,70 € |
| 1 000 | 0,09190 € | 91,90 € |
| 2 000 | 0,08220 € | 164,40 € |
| 5 000 | 0,07169 € | 358,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06518 € | 651,80 € |
| 20 000 | 0,05971 € | 1 194,20 € |
| 30 000 | 0,05692 € | 1 707,60 € |
| 50 000 | 0,05378 € | 2 689,00 € |
| 70 000 | 0,05192 € | 3 634,40 € |
| 100 000 | 0,05012 € | 5 012,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

