
100MT160PB | |
|---|---|
DigiKey Part Number | 100MT160PB-ND |
Manufacturer | |
Manufacturer Product Number | 100MT160PB |
Description | BRIDGE RECT 3P 1.6KV 100A 7-MTPB |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount 7-MTPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.51 V @ 100 A | |
Current - Reverse Leakage @ Vr | 5 mA @ 100 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 7-MTPB | |
Supplier Device Package | 7-MTPB | |
Base Product Number |


