1.5SMC7.5CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 102
Unit Price: 0,58000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 237
Unit Price: 0,55000 €
Datasheet

Similar


Bourns Inc.
In Stock: 9 973
Unit Price: 0,80000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20340 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,12918 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,16362 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,61000 €
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC7.5CA-M3/57T

DigiKey Part Number
1.5SMC7.5CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC7.5CA-M3/57T
Description
TVS DIODE 6.4VWM 11.3V DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
133A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 4000,32129 €1 092,39 €
Unit Price without VAT:0,32129 €
Unit Price with VAT:0,38555 €