


1.5SMC510AHM3_B/I | |
|---|---|
DigiKey Part Number | 112-1.5SMC510AHM3_B/ITR-ND - Tape & Reel (TR) 112-1.5SMC510AHM3_B/ICT-ND - Cut Tape (CT) 112-1.5SMC510AHM3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC510AHM3_B/I |
Description | TVS DIODE 434VWM 698VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.15A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.15A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 434V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 485V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 698V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,15800 € | 11,58 € |
| 100 | 0,78220 € | 78,22 € |
| 500 | 0,62090 € | 310,45 € |
| 1 000 | 0,56903 € | 569,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,49531 € | 1 733,58 € |
| 7 000 | 0,46344 € | 3 244,08 € |
| 10 500 | 0,44721 € | 4 695,70 € |
| 17 500 | 0,43982 € | 7 696,85 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |

