Similar
Similar



1.5SMC43AHE3_A/I | |
|---|---|
DigiKey Part Number | 1.5SMC43AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43AHE3_A/I |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC43A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC43ACT-ND | 0,87000 € | Similar |
| 1.5SMC43A-AT/13 | YAGEO | 0 | 13-1.5SMC43A-AT/13TR-ND | 0,14078 € | Similar |
| 1.5SMC43A-AT/7 | YAGEO | 0 | 13-1.5SMC43A-AT/7TR-ND | 0,18308 € | Similar |
| SMCJ36A | Taiwan Semiconductor Corporation | 3 042 | SMCJ36AFSCT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,24790 € | 867,65 € |
| Unit Price without VAT: | 0,24790 € |
|---|---|
| Unit Price with VAT: | 0,29748 € |



