


1.5SMC43CA-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC43CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43CA-E3/9AT |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC43CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43CA-M3/9AT-ND | 0,30000 € | Direct |
| 1.5SMC43CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43CAHE3/9AT-ND | 0,00000 € | Direct |
| 1.5SMC43CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1.5SMC43CATR13PBFREECT-ND | 1,50000 € | Direct |
| 1.5SMC43CA | Bourns Inc. | 2 926 | 1.5SMC43CABBCT-ND | 0,85000 € | Similar |
| 1.5SMC43CA | Littelfuse Inc. | 0 | 1.5SMC43CACT-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,21302 € | 745,57 € |
| 7 000 | 0,19677 € | 1 377,39 € |
| 10 500 | 0,18850 € | 1 979,25 € |
| 17 500 | 0,17920 € | 3 136,00 € |
| 24 500 | 0,17869 € | 4 377,90 € |
| Unit Price without VAT: | 0,21302 € |
|---|---|
| Unit Price with VAT: | 0,25562 € |










