1.5SMC36AHM3/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28166 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,12501 €
Datasheet

Similar


YAGEO
In Stock: 489
Unit Price: 0,59000 €
Datasheet
49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

1.5SMC36AHM3/I

DigiKey Part Number
1.5SMC36AHM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC36AHM3/I
Description
TVS DIODE 30.8VWM DO214AB
Customer Reference
Detailed Description
49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
49.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
30.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC36AHM3_A/IVishay General Semiconductor - Diodes Division01.5SMC36AHM3_A/I-ND0,28166 €Direct
1.5SMC36A/TR13YAGEO013-1.5SMC36A/TR13TR-ND0,12501 €Similar
1.5SMC36A/TR7YAGEO48913-1.5SMC36A/TR7CT-ND0,59000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types