
| 1.5SMC30CA-M3/9AT | |
|---|---|
| DigiKey Part Number | 1.5SMC30CA-M3/9AT-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMC30CA-M3/9AT | 
| Description | TVS DIODE 25.6VWM 41.4V DO214AB | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 25.6V | |
| Voltage - Breakdown (Min) | 28.5V | |
| Voltage - Clamping (Max) @ Ipp | 41.4V | |
| Current - Peak Pulse (10/1000µs) | 36.2A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 500 | 0,32008 € | 1 120,28 € | 
| 7 000 | 0,29768 € | 2 083,76 € | 
| 10 500 | 0,28880 € | 3 032,40 € | 
| Unit Price without VAT: | 0,32008 € | 
|---|---|
| Unit Price with VAT: | 0,38410 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France