
1.5SMC250A-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC250A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC250A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC250A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC250A-E3/57T |
Description | TVS DIODE 214VWM 344VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,75200 € | 7,52 € |
| 100 | 0,49810 € | 49,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,36193 € | 307,64 € |
| 1 700 | 0,33124 € | 563,11 € |
| 2 550 | 0,31560 € | 804,78 € |
| 4 250 | 0,29803 € | 1 266,63 € |
| 5 950 | 0,28762 € | 1 711,34 € |
| 8 500 | 0,27751 € | 2 358,84 € |
| 21 250 | 0,27230 € | 5 786,38 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

