Similar
Similar



1.5SMC220AHM3_A/I | |
|---|---|
DigiKey Part Number | 1.5SMC220AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220AHM3_A/I |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC220A-AT/13 | YAGEO | 0 | 13-1.5SMC220A-AT/13TR-ND | 0,14078 € | Similar |
| 1.5SMC220A-AT/7 | YAGEO | 0 | 13-1.5SMC220A-AT/7TR-ND | 0,18308 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,28166 € | 985,81 € |
| Unit Price without VAT: | 0,28166 € |
|---|---|
| Unit Price with VAT: | 0,33799 € |


