1.5SMC160AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19540 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13053 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13179 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19540 €
Datasheet
219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

1.5SMC160AHM3_A/I

DigiKey Part Number
1.5SMC160AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC160AHM3_A/I
Description
TVS DIODE 136VWM 219VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
136V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
152V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
219V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC160ATaiwan Semiconductor Corporation01801-1.5SMC160ATR-ND0,19540 €Similar
1.5SMC160A-AT/13YAGEO013-1.5SMC160A-AT/13TR-ND0,13053 €Similar
1.5SMC160A-AT/7YAGEO013-1.5SMC160A-AT/7TR-ND0,13179 €Similar
SMCJ130ATaiwan Semiconductor Corporation0SMCJ130AFSTR-ND0,19540 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,28166 €985,81 €
Manufacturers Standard Package
Unit Price without VAT:0,28166 €
Unit Price with VAT:0,33799 €